Part Details for CA0612KRX7R7BB473 by YAGEO Corporation
Overview of CA0612KRX7R7BB473 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612KRX7R7BB473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4737
|
Newark | Capacitor Array, C-Array, 0.047 - F, - 10%, 4, 16 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes |Yageo CA0612KRX7R7BB473 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8646 |
|
$0.1470 / $0.2280 | Buy Now |
DISTI #
13-CA0612KRX7R7BB473CT-ND
|
DigiKey | CAP ARRAY 0.047UF 16V X7R 0612 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16041 In Stock |
|
$0.0772 / $0.4500 | Buy Now |
DISTI #
CA0612KRX7R7BB473
|
Avnet Americas | Capacitor Array, 0.047 uF, 16 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRX7R7BB473) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 | Buy Now |
DISTI #
603-CA612KRX7R7BB473
|
Mouser Electronics | Capacitor Arrays & Networks 16V 0.047uF X7R 4Elm 0612 10% RoHS: Compliant | 3308 |
|
$0.0780 / $0.4500 | Buy Now |
DISTI #
V72:2272_07128404
|
Arrow Electronics | Cap Ceramic Array 0.047uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 Container: Cut Strips | Americas - 15410 |
|
$0.0692 / $0.3870 | Buy Now |
DISTI #
E02:0323_00783956
|
Arrow Electronics | Cap Ceramic Array 0.047uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2319 | Europe - 4000 |
|
$0.0713 | Buy Now |
|
Future Electronics | 0612 47 nF 16 V ±10 % Tolerance X7R Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0679 / $0.0741 | Buy Now |
DISTI #
66455186
|
Verical | Cap Ceramic Array 0.047uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R Min Qty: 86 Package Multiple: 1 Date Code: 2250 | Americas - 15410 |
|
$0.0692 / $0.1877 | Buy Now |
DISTI #
69205537
|
Verical | Cap Ceramic Array 0.047uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2319 | Americas - 4000 |
|
$0.0710 | Buy Now |
DISTI #
CA0612KRX7R7BB473
|
Avnet Americas | Capacitor Array, 0.047 uF, 16 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRX7R7BB473) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 | Buy Now |
Part Details for CA0612KRX7R7BB473
CA0612KRX7R7BB473 CAD Models
CA0612KRX7R7BB473 Part Data Attributes:
|
CA0612KRX7R7BB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612KRX7R7BB473
YAGEO Corporation
Array/Network Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |