Part Details for CA06COM-E20-29SW by ITT Interconnect Solutions
Overview of CA06COM-E20-29SW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06COM-E20-29SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06COM-E20-29SW-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.1128 | Buy Now |
DISTI #
CA06COM-E20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: CA06COM-E20-29SW) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6875 / $73.6855 | Buy Now |
DISTI #
965-CA06COM-E20-29SW
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$55.0800 | Order Now |
DISTI #
ITTCA06COM-E20-29SW
|
Heilind Electronics | CA06COM-E20-29SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4400 / $135.4200 | Buy Now |
DISTI #
CA06COM-E20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: CA06COM-E20-29SW) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6875 / $73.6855 | Buy Now |
DISTI #
CA06COM-E20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: CA06COM-E20-29SW) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6875 / $73.6855 | Buy Now |
DISTI #
ITTCA06COM-E20-29SW
|
Interstate Connecting Components | CA06COM-E20-29SW | 0 |
|
Buy Now | |
DISTI #
121482-0031 W
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port (Alt: 121482-0031 W) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4400 / $135.4200 | Buy Now |
Part Details for CA06COM-E20-29SW
CA06COM-E20-29SW CAD Models
CA06COM-E20-29SW Part Data Attributes
|
CA06COM-E20-29SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06COM-E20-29SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 17 | |
Contact Sizes | 15 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
Unique Insert Number | 20-29 |