Part Details for CA06EW10SL-3S-B-03-A176 by ITT Interconnect Solutions
Overview of CA06EW10SL-3S-B-03-A176 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1763G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1764G(0)-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1763G(0)-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for CA06EW10SL-3S-B-03-A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9997
|
Newark | Ca Bayonet |Itt Cannon CA06EW10SL-3S-B-03-A176 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6800 / $43.4900 | Buy Now |
DISTI #
CA06EW10SL-3S-B-03-A176-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.6090 | Buy Now |
DISTI #
CA06EW10SL-3S-B-03
|
Avnet Americas | - Bulk (Alt: CA06EW10SL-3S-B-03) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1500 / $50.2830 | Buy Now |
DISTI #
965-121575-2819
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$33.7400 / $92.4100 | Buy Now | |
|
Master Electronics | 0 |
|
$33.7400 / $92.4100 | Buy Now |
Part Details for CA06EW10SL-3S-B-03-A176
CA06EW10SL-3S-B-03-A176 CAD Models
CA06EW10SL-3S-B-03-A176 Part Data Attributes
|
CA06EW10SL-3S-B-03-A176
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06EW10SL-3S-B-03-A176
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |