Part Details for CA06EW10SL-3S-B-15 by ITT Interconnect Solutions
Overview of CA06EW10SL-3S-B-15 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06EW10SL-3S-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA06EW10SL-3S-B-15-ND
|
DigiKey | CA BAYONET Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.1117 | Buy Now |
DISTI #
CA06EW10SL-3S-B-15
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA06EW10SL-3S-B-15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9500 / $79.0320 | Buy Now |
DISTI #
CA06EW10SL-3S-B-15
|
Avnet Americas | - Bulk (Alt: CA06EW10SL-3S-B-15) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 / $105.5055 | Buy Now |
DISTI #
CA06EW10SL-3S-B-15
|
Avnet Americas | - Bulk (Alt: CA06EW10SL-3S-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5875 / $91.3530 | Buy Now |
DISTI #
965-121133-6083
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$59.1000 | Order Now |
DISTI #
ITTCA06EW10SL-3S-B-15
|
Heilind Electronics | CA06EW10SL-3S-B-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$53.0300 / $145.2500 | Buy Now | |
DISTI #
20882066
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1381 |
|
$33.6947 / $44.7222 | Buy Now |
DISTI #
ITTCA06EW10SL-3S-B-15
|
Interstate Connecting Components | CA06EW10SL-3S-B-15 | 0 |
|
Buy Now | |
DISTI #
121133-6083
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: 121133-6083) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CA06EW10SL-3S-B-15
CA06EW10SL-3S-B-15 CAD Models
CA06EW10SL-3S-B-15 Part Data Attributes
|
CA06EW10SL-3S-B-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06EW10SL-3S-B-15
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |