There are no models available for this part yet.
Overview of CA06EW14S-1SB14F42 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA06EW14S-1SB14F42 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-CA06EW14S-1SB14F42-ND
|
DigiKey | CONN PLUG FMALE 3P SILVER CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
436 In Stock |
|
$23.3800 / $30.9200 | Buy Now | |
DISTI #
ICA06EW14S-1SB14F42-ND
|
DigiKey | CONN PLUG FMALE 3P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$13.3500 / $28.9200 | Buy Now | |
DISTI #
695-EW14S1SB14F42
|
Mouser Electronics | Circular MIL Spec Connector CAB 3C 3#16S SKT PLUG | 0 |
|
$40.0000 / $49.6300 | Order Now | |
DISTI #
77531474
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$32.1475 | Buy Now | |
DISTI #
37240052
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$42.5294 | Buy Now | |
DISTI #
CA06EW14S-1SB14F42
|
PEI Genesis | CAB 3C 3#16S SKT PLUG Min Qty: 1 | 25 |
|
$14.8500 / $25.2500 | Buy Now |