Part Details for CA06EW14S-2SB02 by ITT Interconnect Solutions
Overview of CA06EW14S-2SB02 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06EW14S-2SB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA06EW14S-2SB02-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
436 In Stock |
|
$32.3800 / $42.8300 | Buy Now |
DISTI #
ICA06EW14S-2SB02-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$22.9600 / $49.7600 | Buy Now |
DISTI #
695-CA06EW14S2SB02
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#16S SKT PLUG | 0 |
|
$67.4000 / $83.6300 | Order Now |
DISTI #
77533659
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$46.0827 | Buy Now |
DISTI #
77844979
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$73.1721 | Buy Now |
DISTI #
CA06EW14S-2SB02
|
PEI Genesis | CAB 4C 4#16S SKT PLUG Min Qty: 1 | 25 |
|
$26.6700 / $45.3500 | Buy Now |