There are no models available for this part yet.
Overview of CA06EW14S-2SB15 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1572-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SB1578-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / | |
2SB1572-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for CA06EW14S-2SB15 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-CA06EW14S-2SB15-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
501 In Stock |
|
$41.6000 / $55.0100 | Buy Now | |
DISTI #
ICA06EW14S-2SB15-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$31.2100 / $67.6200 | Buy Now | |
DISTI #
695-CA06EW14S2SB15
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#16S SKT PLUG | 0 |
|
$98.8500 / $115.8900 | Order Now | |
DISTI #
77525367
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$63.6449 | Buy Now | |
DISTI #
37240043
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$83.4861 | Buy Now | |
DISTI #
CA06EW14S-2SB15
|
PEI Genesis | CAB 4C 4#16S SKT PLUG Min Qty: 1 | 25 |
|
$36.5300 / $62.1000 | Buy Now |