Part Details for CA06EW14S-2SBF42 by ITT Interconnect Solutions
Overview of CA06EW14S-2SBF42 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06EW14S-2SBF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA06EW14S-2SBF42-ND
|
DigiKey | CB 4C 4#16S SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
436 In Stock |
|
$19.2200 / $25.4200 | Buy Now |
DISTI #
CA06EW14S-2SBF42-ND
|
DigiKey | CB 4C 4#16S SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$13.1700 / $28.5300 | Buy Now |
DISTI #
695-CA06EW14S-2SBF42
|
Mouser Electronics | Circular MIL Spec Connector CB 4C 4#16S SKT PLUG | 0 |
|
$38.9400 / $48.3200 | Order Now |
DISTI #
77533381
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$34.1388 | Buy Now |
DISTI #
CA06EW14S-2SBF42
|
PEI Genesis | CB 4C 4#16S SKT PLUG Min Qty: 1 | 25 |
|
$14.8900 / $25.3100 | Buy Now |