Part Details for CA06EW14S-5S-B-03-A34 by ITT Interconnect Solutions
Overview of CA06EW14S-5S-B-03-A34 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06EW14S-5S-B-03-A34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1369
|
Newark | Ca Bayonet |Itt Cannon CA06EW14S-5S-B-03-A34 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6100 / $65.5500 | Buy Now |
DISTI #
965-121575-1754
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 7 |
|
$54.5200 / $98.6000 | Buy Now |
DISTI #
ITTCA06EW14S-5S-B-03-A34
|
Heilind Electronics | Americas - 0 in Stock |
|
$47.7313 / $64.7911 | Buy Now | |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 5 Position - 14S-5 Shell Size - 22A - 50V - Crimp - Free Hanging (In-Line). RoHS: Compliant |
19 In Stock |
|
$58.3000 / $78.8400 | Buy Now |
DISTI #
ITTCA06EW14S-5S-B-03-A34
|
Interstate Connecting Components | 0 |
|
$47.7313 / $64.7911 | Buy Now | |
DISTI #
121575-1754
|
Avnet Abacus | CA06EW14S5SB03A34 (Alt: 121575-1754) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Plug - Female Sockets - 5 Position - 14S-5 Shell Size - 22A - 50V - Crimp - Free Hanging (In-Line). RoHS: Compliant |
19 In Stock |
|
$58.3000 / $78.8400 | Buy Now |