Part Details for CA06EW14S-6S-B-15-A240 by ITT Interconnect Solutions
Overview of CA06EW14S-6S-B-15-A240 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA06EW14S-6S-B-15-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06EW14S-6S-B-15-
|
Avnet Americas | - Bulk (Alt: CA06EW14S-6S-B-15-) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0625 / $71.1510 | Buy Now |
DISTI #
965-C6EW14S6SB1524
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$53.2000 | Order Now |
DISTI #
ITTCA06EW14S-6S-B-15-A240
|
Heilind Electronics | CA06EW14S-6S-B-15-A240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7400 / $130.7600 | Buy Now |
DISTI #
ITTCA06EW14S-6S-B-15-A240
|
Interstate Connecting Components | CA06EW14S-6S-B-15-A240 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.7400 / $130.7600 | Buy Now |