Part Details for CA06EW18-1S-B-14-A241 by ITT Interconnect Solutions
Overview of CA06EW18-1S-B-14-A241 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA24122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA24132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 30u\\ Au, LCP, Black, REEL | |
G881A24102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for CA06EW18-1S-B-14-A241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06EW18-1S-B-14-A
|
Avnet Americas | - Bulk (Alt: CA06EW18-1S-B-14-A) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0625 / $116.3280 | Buy Now |
DISTI #
965-A06EW181SB14A241
|
Mouser Electronics | Circular MIL Spec Connector CA06EW181SB14A241 RoHS: Compliant | 0 |
|
$86.9900 | Order Now |
DISTI #
ITTCA06EW18-1S-B-14-A241
|
Heilind Electronics | CA06EW18-1S-B-14-A241 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.5200 / $226.3700 | Buy Now |
DISTI #
ITTCA06EW18-1S-B-14-A241
|
Interstate Connecting Components | CA06EW18-1S-B-14-A241 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.5200 / $226.3700 | Buy Now |