Part Details for CA07A32-17P-B-F80 by ITT Interconnect Solutions
Overview of CA07A32-17P-B-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA07A32-17P-B-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA07A32-17P-B-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: CA07A32-17P-B-F80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$173.0250 / $279.3500 | Buy Now |
DISTI #
965-121662-0048
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$198.2400 | Order Now |
DISTI #
ITTCA07A32-17P-B-F80
|
Heilind Electronics | CA07A32-17P-B-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$191.3900 / $561.7200 | Buy Now | |
DISTI #
CA07A32-17P-B-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: CA07A32-17P-B-F80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$173.0250 / $279.3500 | Buy Now |
DISTI #
ITTCA07A32-17P-B-F80
|
Interstate Connecting Components | CA07A32-17P-B-F80 | 0 |
|
Buy Now | |
DISTI #
121662-0048
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port (Alt: 121662-0048) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$191.3900 / $561.7200 | Buy Now |
Part Details for CA07A32-17P-B-F80
CA07A32-17P-B-F80 CAD Models
CA07A32-17P-B-F80 Part Data Attributes:
|
CA07A32-17P-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA07A32-17P-B-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 32-17 |