Part Details for CA0911B800807012 by Amphenol Sine Systems
Overview of CA0911B800807012 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0911B800807012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1146
|
Newark | M16 8 Position Circular Molded, Std. Strain Relief, Female To Leads, 22Awg, Communication & Data, Ul 300V Flexible Cable Assy, 7 Meter /Box Rohs Compliant: Yes |Amphenol Sine/tuchel CA0911B800807012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.0600 / $103.1300 | Buy Now |
DISTI #
889-CA0911B800807012-ND
|
DigiKey | CBL CIRC 8POS FMALE TO WIRE 23' Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$101.7700 | Buy Now |
DISTI #
AMECA0911B800807012
|
Heilind Electronics | M16 8 POSITION CIRCULAR MOLDED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMECA0911B800807012
|
Interstate Connecting Components | M16 8 POSITION CIRCULAR MOLDED | 0 |
|
Buy Now |