Part Details for CA10950_STRADA-B2 by LEDIL
Overview of CA10950_STRADA-B2 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA10950_STRADA-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1980-ND
|
DigiKey | LENS CLEAR WIDE ADH TAPE SCREW Min Qty: 240 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3278 | Buy Now |
DISTI #
CA10950_STRADA-B2
|
Avnet Americas | STRADA-B2 Lensefficiency 92Height 5.4mm - Tape and Reel (Alt: CA10950_STRADA-B2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
928-CA10950STRADAB2
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 208 |
|
$1.9900 / $4.0200 | Buy Now |
|
Future Electronics | STRADA Series 19.6 + 15.5 x 5.35 mm ±58° x ±22° Rectangular Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$1.9600 | Buy Now |
DISTI #
CA10950_STRADA-B2
|
Avnet Americas | STRADA-B2 Lensefficiency 92Height 5.4mm - Tape and Reel (Alt: CA10950_STRADA-B2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
CA10950_STRADA-B2
|
Avnet Silica | STRADA-B2 Lensefficiency 92Height 5.4mm (Alt: CA10950_STRADA-B2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA10950_STRADA-B2
|
EBV Elektronik | STRADA-B2 Lensefficiency 92Height 5.4mm (Alt: CA10950_STRADA-B2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |