Part Details for CA11483_LXP2-M by LEDIL
Overview of CA11483_LXP2-M by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11483_LXP2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2019-ND
|
DigiKey | LENS CLEAR 23-26DEG MED ADH TAPE Min Qty: 112 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9805 | Buy Now |
DISTI #
CA11483_LXP2-M
|
Avnet Americas | Lens From Material Optical Grade PC With High UV And Temperature Resistance - Tape and Reel (Alt: CA11483_LXP2-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
928-CA11483LXP2M
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 197 |
|
$1.4600 / $2.8300 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.7mm (H) Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5Tray |
|
$1.9500 / $2.2300 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.7mm (H) Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
CA11483_LXP2-M
|
Avnet Americas | Lens From Material Optical Grade PC With High UV And Temperature Resistance - Tape and Reel (Alt: CA11483_LXP2-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
CA11483_LXP2-M
|
Avnet Silica | Lens From Material Optical Grade PC With High UV And Temperature Resistance (Alt: CA11483_LXP2-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | Silica - 112 |
|
Buy Now | |
DISTI #
CA11483_LXP2-M
|
EBV Elektronik | Lens From Material Optical Grade PC With High UV And Temperature Resistance (Alt: CA11483_LXP2-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-LXP2-M-CA11483
|
Maritex | Lens for LED high power, angle: 23 to 26 degrees FWHM, Number of LEDs: 1, Dimensions: round 22mm, Height: 14.7mm, meterial: PMMA, PC, Fastening: tape Min Qty: 1 Package Multiple: 1 | 5 |
|
$1.1140 / $1.3930 | Buy Now |