Part Details for CA11960_LAURA-D-PIN by LEDIL
Overview of CA11960_LAURA-D-PIN by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11960_LAURA-D-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2046-ND
|
DigiKey | LENS CLR 12-19DEG DIFFUSER ADH Min Qty: 180 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1368 | Buy Now |
DISTI #
CA11960_LAURA-D-PI
|
Avnet Americas | Square Lens Assembly For XP-E2, LUXEON H50-2, LUXEON Rebel, NF2x757D LED - Tape and Reel (Alt: CA11960_LAURA-D-PI) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
928-CA11960LADPN
|
Mouser Electronics | LED Lighting Lenses Assemblies Square Assembly 13 Degrees FWHM RoHS: Compliant | 0 |
|
$1.8200 / $3.6900 | Order Now |
|
Future Electronics | LAURA Series 21.6 x 21.6 mm Diameter 18° Narrow Beam Optic for LUXEON T LED RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 | 0 |
|
$1.8000 / $1.9000 | Buy Now |
DISTI #
CA11960_LAURA-D-PI
|
Avnet Americas | Square Lens Assembly For XP-E2, LUXEON H50-2, LUXEON Rebel, NF2x757D LED - Tape and Reel (Alt: CA11960_LAURA-D-PI) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
CA11960_LAURA-D-PIN
|
Avnet Silica | Square Lens Assembly For XP-E2, LUXEON H50-2, LUXEON Rebel, NF2x757D LED (Alt: CA11960_LAURA-D-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA11960_LAURA-D-PIN
|
EBV Elektronik | Square Lens Assembly For XP-E2, LUXEON H50-2, LUXEON Rebel, NF2x757D LED (Alt: CA11960_LAURA-D-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA11960_LAURA-D-PIN
CA11960_LAURA-D-PIN CAD Models
CA11960_LAURA-D-PIN Part Data Attributes:
|
CA11960_LAURA-D-PIN
LEDIL
Buy Now
|
Compare Parts:
CA11960_LAURA-D-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |