Part Details for CA12411_STRADA-SQ-A-T by LEDIL
Overview of CA12411_STRADA-SQ-A-T by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12411_STRADA-SQ-A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1222-ND
|
DigiKey | LENS CLEAR ADHESIVE TAPE SCREW Min Qty: 98 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4842 | Buy Now |
DISTI #
CA12411_STRADA-SQ-
|
Avnet Americas | Lens With Clear Color,Square Style - Tape and Reel (Alt: CA12411_STRADA-SQ-) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Reel | 0 |
|
$0.8316 / $1.5246 | Buy Now |
DISTI #
928-CA12411STRADASQA
|
Mouser Electronics | LED Lighting Lenses Assemblies Square Lens 1 position RoHS: Compliant | 98 |
|
$2.3700 / $4.2900 | Buy Now |
|
Future Electronics | STRADA Series 25 + 25 mm Asymmetric Optic for LUXEON M LED RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.3300 / $2.5000 | Buy Now |
|
Future Electronics | STRADA Series 25 + 25 mm Asymmetric Optic for LUXEON M LED RoHS: Compliant pbFree: Yes Min Qty: 10290 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4400 / $2.7900 | Buy Now |
DISTI #
CA12411
|
TME | LED lens, square, plexiglass PMMA, Mounting: adhesive tape,screw Min Qty: 1 | 0 |
|
$1.7200 / $2.4600 | RFQ |
DISTI #
CA12411_STRADA-SQ-A-T
|
Avnet Silica | Lens With Clear Color,Square Style (Alt: CA12411_STRADA-SQ-A-T) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12411_STRADA-SQ-A-T
|
EBV Elektronik | Lens With Clear Color,Square Style (Alt: CA12411_STRADA-SQ-A-T) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-SQ-A-T-12411
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 1, Dimensions: 25x25mm, Height: 9.2mm, meterial: PMMA, Fastening: screw, tape Min Qty: 1 Package Multiple: 1 | 268 |
|
$1.8760 / $2.1840 | Buy Now |
Part Details for CA12411_STRADA-SQ-A-T
CA12411_STRADA-SQ-A-T CAD Models
CA12411_STRADA-SQ-A-T Part Data Attributes
|
CA12411_STRADA-SQ-A-T
LEDIL
Buy Now
|
Compare Parts:
CA12411_STRADA-SQ-A-T
LEDIL
|
Samacsys Manufacturer | LEDIL |