Part Details for CA12889_STRADA-SQ-T-DWC by LEDIL
Overview of CA12889_STRADA-SQ-T-DWC by LEDIL
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12889_STRADA-SQ-T-DWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2183-ND
|
DigiKey | LENS CLEAR ADHESIVE TAPE SCREW Min Qty: 98 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4842 | Buy Now |
DISTI #
CA12889_STRADA-SQ-
|
Avnet Americas | Square Lens Assembly For XM-L2, MK-R LED - Tape and Reel (Alt: CA12889_STRADA-SQ-) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Reel | 0 |
|
$0.8316 / $1.5246 | Buy Now |
DISTI #
928-CA12889STSQTDWC
|
Mouser Electronics | LED Lighting Lenses Assemblies Square Lens Asym FWHM RoHS: Compliant | 48 |
|
$2.1900 / $4.2900 | Buy Now |
|
Future Electronics | LENS SQUARE 1 POS 25 + 25MM OD 8.15MM RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4400 / $2.6500 | Buy Now |
|
Future Electronics | LENS SQUARE 1 POS 25 + 25MM OD 8.15MM RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Container: Tray | 0Tray |
|
$2.1300 / $2.2900 | Buy Now |
|
Future Electronics | LENS SQUARE 1 POS 25 + 25MM OD 8.15MM RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4400 / $2.6500 | Buy Now |
DISTI #
12992068
|
Verical | Square Optical Lens Clear PMMA Screw/Pin/Tape Box RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$2.0664 | Buy Now |
DISTI #
CA12889_STRADA-SQ-T-DWC
|
Avnet Silica | Square Lens Assembly For XM-L2, MK-R LED (Alt: CA12889_STRADA-SQ-T-DWC) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12889_STRADA-SQ-T-DWC
|
EBV Elektronik | Square Lens Assembly For XM-L2, MK-R LED (Alt: CA12889_STRADA-SQ-T-DWC) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | EBV - 6076 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-SQ-T-DWC-12889
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 1, Dimensions: 25x25mm, Height: 8.2mm, meterial: PMMA, Fastening: tape, pin, screw Min Qty: 1 Package Multiple: 1 | 294 |
|
$2.0420 / $2.5520 | Buy Now |
Part Details for CA12889_STRADA-SQ-T-DWC
CA12889_STRADA-SQ-T-DWC CAD Models
CA12889_STRADA-SQ-T-DWC Part Data Attributes
|
CA12889_STRADA-SQ-T-DWC
LEDIL
Buy Now
|
Compare Parts:
CA12889_STRADA-SQ-T-DWC
LEDIL
|
Samacsys Manufacturer | LEDIL |