Part Details for CA13477_STRADA-FT by LEDIL
Overview of CA13477_STRADA-FT by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA13477_STRADA-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2217-ND
|
DigiKey | LENS CLEAR ASYM ADH TAPE SCREW Min Qty: 120 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3278 | Buy Now |
DISTI #
CA13477_STRADA-FT
|
Avnet Americas | LED Assembly Clear Rectangular For Strada-Forward Series - Tape and Reel (Alt: CA13477_STRADA-FT) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
928-CA13477FT
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Rectangle RoHS: Compliant | 605 |
|
$1.9800 / $3.5700 | Buy Now |
|
Future Electronics | STRADA Series Rectangle 1 Pos 15.4 x 19.6mm Asymmetric Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$1.9500 / $2.0500 | Buy Now |
DISTI #
CA13477
|
TME | LED lens, rectangular, plexiglass PMMA, H: 8.3mm Min Qty: 1 | 0 |
|
$1.6200 / $2.3100 | RFQ |
DISTI #
CA13477_STRADA-FT
|
Avnet Silica | LED Assembly Clear Rectangular For Strada-Forward Series (Alt: CA13477_STRADA-FT) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA13477_STRADA-FT
|
EBV Elektronik | LED Assembly Clear Rectangular For Strada-Forward Series (Alt: CA13477_STRADA-FT) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-FT-CA13477
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 1, Dimensions: 20x16mm, Height: 8.3mm, meterial: PMMA, Fastening: tape, pin, screw Min Qty: 1 Package Multiple: 1 | 1678 |
|
$1.9380 / $2.1520 | Buy Now |
Part Details for CA13477_STRADA-FT
CA13477_STRADA-FT CAD Models
CA13477_STRADA-FT Part Data Attributes:
|
CA13477_STRADA-FT
LEDIL
Buy Now
|
Compare Parts:
CA13477_STRADA-FT
LEDIL
|
Samacsys Manufacturer | LEDIL |