Part Details for CA13633_G2-LAURA-WW-P by LEDIL
Overview of CA13633_G2-LAURA-WW-P by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA13633_G2-LAURA-WW-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2241-ND
|
DigiKey | LENS CLR 32-74DEG WIDE ADH TAPE Min Qty: 180 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
CA13633_G2-LAURA-W
|
Avnet Americas | Square Lens Assembly For XP-E LED - Tape and Reel (Alt: CA13633_G2-LAURA-W) RoHS: Not Compliant Min Qty: 360 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5016 / $1.2936 | Buy Now |
DISTI #
928-CA13633WWP
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly square RoHS: Compliant | 482 |
|
$1.5600 / $3.6500 | Buy Now |
|
Future Electronics | LAURA Series Square 1 Pos 21.6 x 21.6mm Extra Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Lead time: 6 Container: Tray | 0Tray |
|
$1.5300 / $1.6200 | Buy Now |
|
Future Electronics | LAURA Series Square 1 Pos 21.6 x 21.6mm Extra Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0800 / $2.2100 | Buy Now |
DISTI #
CA13633_G2-LAURA-WW-P
|
Avnet Silica | Square Lens Assembly For XP-E LED (Alt: CA13633_G2-LAURA-WW-P) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA13633_G2-LAURA-WW-P
|
EBV Elektronik | Square Lens Assembly For XP-E LED (Alt: CA13633_G2-LAURA-WW-P) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-G2-LAURA-WW-P-CA13633
|
Maritex | Lens for LED high power, angle: 32 to 81 degrees FWHM, Number of LEDs: 1, Dimensions: 22x22mm, Height: 13.1mm, meterial: PMMA, PC, Fastening: tape, pin Min Qty: 1 Package Multiple: 1 | 92 |
|
$1.3330 / $1.6670 | Buy Now |
Part Details for CA13633_G2-LAURA-WW-P
CA13633_G2-LAURA-WW-P CAD Models
CA13633_G2-LAURA-WW-P Part Data Attributes:
|
CA13633_G2-LAURA-WW-P
LEDIL
Buy Now
|
Compare Parts:
CA13633_G2-LAURA-WW-P
LEDIL
|
Samacsys Manufacturer | LEDIL |