Part Details for CA14367_FLARE-MAXI-D-TAPE by LEDIL
Overview of CA14367_FLARE-MAXI-D-TAPE by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14367_FLARE-MAXI-D-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2277-ND
|
DigiKey | LENS CLEAR OVAL ADH TAPE Min Qty: 72 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5843 | Buy Now |
DISTI #
CA14367_FLARE-MAXI
|
Avnet Americas | Lens PMMA Clear For XP-L Series LEDs - Tape and Reel (Alt: CA14367_FLARE-MAXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Container: Reel | 0 |
|
$1.8480 / $3.1108 | Buy Now |
DISTI #
928-14367FLAREMXIDTP
|
Mouser Electronics | LED Lighting Lenses Assemblies Lens rectangle 33.9x33.3mm(D) RoHS: Compliant | 0 |
|
$4.9800 / $7.7000 | Order Now |
|
Future Electronics | FLARE Series Rectangle 1 Pos 33.9 x 33.3mm 16mm (H) Rectangle Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$5.4800 | Buy Now |
DISTI #
CA14367_FLARE-MAXI
|
Avnet Americas | Lens PMMA Clear For XP-L Series LEDs - Tape and Reel (Alt: CA14367_FLARE-MAXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Container: Reel | 0 |
|
$1.8480 / $3.1108 | Buy Now |
DISTI #
CA14367_FLARE-MAXI-D-TAPE
|
Avnet Silica | Lens PMMA Clear For XP-L Series LEDs (Alt: CA14367_FLARE-MAXI-D-TAPE) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA14367_FLARE-MAXI-D-TAPE
|
EBV Elektronik | Lens PMMA Clear For XP-L Series LEDs (Alt: CA14367_FLARE-MAXI-D-TAPE) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 7 Weeks, 0 Days | EBV - 72 |
|
Buy Now |
Part Details for CA14367_FLARE-MAXI-D-TAPE
CA14367_FLARE-MAXI-D-TAPE CAD Models
CA14367_FLARE-MAXI-D-TAPE Part Data Attributes:
|
CA14367_FLARE-MAXI-D-TAPE
LEDIL
Buy Now
|
Compare Parts:
CA14367_FLARE-MAXI-D-TAPE
LEDIL
|
Samacsys Manufacturer | LEDIL |