Part Details for CA14402_EVA-M by LEDIL
Overview of CA14402_EVA-M by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14402_EVA-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2279-ND
|
DigiKey | LENS CLR 26DEG MEDIUM ADH TAPE Min Qty: 45 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1391 | Buy Now |
DISTI #
CA14402_EVA-M
|
Avnet Americas | LED Array Round Lens Assembly For LUXEON M LED - Tape and Reel (Alt: CA14402_EVA-M) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Reel | 0 |
|
$1.2276 / $1.5708 | Buy Now |
DISTI #
928-CA14402EVAM
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round RoHS: Compliant | 0 |
|
$2.5800 / $3.3900 | Order Now |
|
Future Electronics | EVA Series Round 1 Pos 37.7mm Dia 17.2mm (H) Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.5300 / $2.7600 | Buy Now |
DISTI #
CA14402_EVA-M
|
Avnet Silica | (Alt: CA14402_EVA-M) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |