Part Details for CA14505_G2-LXP2-RS2-P by LEDIL
Overview of CA14505_G2-LXP2-RS2-P by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14505_G2-LXP2-RS2-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2288-ND
|
DigiKey | LENS CLR 4.9-11DEG RS2 ADH TAPE Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9630 | Buy Now |
DISTI #
CA14505_G2-LXP2-RS
|
Avnet Americas | Round Lens Assembly For XP-E LED - Tape and Reel (Alt: CA14505_G2-LXP2-RS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.5016 / $1.2012 | Buy Now |
DISTI #
928-CA14505LXP2RS2P
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round RoHS: Compliant | 3373 |
|
$1.5000 / $2.0600 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.8mm Dia 14.7mm (H) RS2-Class Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.2700 / $1.3800 | Buy Now |
DISTI #
CA14505
|
TME | LED lens, round, plexiglass PMMA, transparent, 6÷12°, H: 14.7mm Min Qty: 1 | 46 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
LEDOPT1622
|
Rutronik | 8,5° SPOT BEAM WITH LIGHT RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Tray |
Stock DE - 112 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
CA14505_G2-LXP2-RS2-P
|
Avnet Silica | Round Lens Assembly For XP-E LED (Alt: CA14505_G2-LXP2-RS2-P) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA14505_G2-LXP2-RS2-P
|
EBV Elektronik | Round Lens Assembly For XP-E LED (Alt: CA14505_G2-LXP2-RS2-P) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA14505_G2-LXP2-RS2-P
CA14505_G2-LXP2-RS2-P CAD Models
CA14505_G2-LXP2-RS2-P Part Data Attributes
|
CA14505_G2-LXP2-RS2-P
LEDIL
Buy Now
|
Compare Parts:
CA14505_G2-LXP2-RS2-P
LEDIL
|
Samacsys Manufacturer | LEDIL |