Part Details for CA1458EX by Harris Semiconductor
Overview of CA1458EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1458EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 874 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for CA1458EX
CA1458EX CAD Models
CA1458EX Part Data Attributes:
|
CA1458EX
Harris Semiconductor
Buy Now
|
Compare Parts:
CA1458EX
Harris Semiconductor
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for CA1458EX
This table gives cross-reference parts and alternative options found for CA1458EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA1458EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5535N-B | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | Signetics | CA1458EX vs NE5535N-B |
CA082E | Operational Amplifier, 2 Func, 20000uV Offset-Max, PDIP8 | Harris Semiconductor | CA1458EX vs CA082E |
CA082EX | Operational Amplifier, 2 Func, 20000uV Offset-Max, PDIP8 | Harris Semiconductor | CA1458EX vs CA082EX |
OPA2111KP-BI | Operational Amplifier, 2 Func, 5000uV Offset-Max, PDIP8, | Burr-Brown Corp | CA1458EX vs OPA2111KP-BI |
CA082AE | Operational Amplifier, 2 Func, 7500uV Offset-Max, PDIP8 | Harris Semiconductor | CA1458EX vs CA082AE |
OPA2107AP-BI | Operational Amplifier, 2 Func, 2000uV Offset-Max, PDIP8, | Burr-Brown Corp | CA1458EX vs OPA2107AP-BI |