Part Details for CA16206_SURI-RS by LEDIL
Overview of CA16206_SURI-RS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA16206_SURI-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1526-ND
|
DigiKey | LENS CLEAR 5-7DEG SPOT ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
792 In Stock |
|
$3.7711 / $7.7800 | Buy Now |
DISTI #
CA16206_SURI-RS
|
Avnet Americas | Lens with Holder Suri Family PMMA Clear 37.8mm Dia - Tape and Reel (Alt: CA16206_SURI-RS) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2704 / $3.9424 | Buy Now |
DISTI #
928-CA16206_SURI-RS
|
Mouser Electronics | LED Lighting Lenses Assemblies ROUND 1P 37.8x24mm RoHS: Compliant | 217 |
|
$3.5300 / $7.7800 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|37,8mm (D)|24mm(H) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.7900 / $4.1400 | Buy Now |
DISTI #
CA16206_SURI-RS
|
Avnet Americas | Lens with Holder Suri Family PMMA Clear 37.8mm Dia - Tape and Reel (Alt: CA16206_SURI-RS) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2704 / $3.9424 | Buy Now |
DISTI #
CA16206_SURI-RS
|
Avnet Silica | Lens with Holder Suri Family PMMA Clear 37.8mm Dia (Alt: CA16206_SURI-RS) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA16206_SURI-RS
|
EBV Elektronik | Lens with Holder Suri Family PMMA Clear 37.8mm Dia (Alt: CA16206_SURI-RS) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA16206_SURI-RS
CA16206_SURI-RS CAD Models
CA16206_SURI-RS Part Data Attributes:
|
CA16206_SURI-RS
LEDIL
Buy Now
|
Compare Parts:
CA16206_SURI-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |