Part Details for CA16256_EVA-SS by LEDIL
Overview of CA16256_EVA-SS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA16256_EVA-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1519-ND
|
DigiKey | LENS CLR 11/14DEG SPOT ADH TAPE Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0499 | Buy Now |
DISTI #
CA16256_EVA-SS
|
Avnet Americas | Assembly|round|1 Pos|37,7mm (D)|17,2mm(H - Tape and Reel (Alt: CA16256_EVA-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Reel | 0 |
|
$1.2276 / $1.5708 | Buy Now |
DISTI #
928-CA16256_EVA-SS
|
Mouser Electronics | LED Lighting Lenses Assemblies ROUND 1P 37.7x17.2mm RoHS: Compliant | 38 |
|
$1.8400 / $3.5400 | Buy Now |
|
Future Electronics | Special buy for international lighting RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.0100 / $2.2300 | Buy Now |
DISTI #
CA16256_EVA-SS
|
Avnet Americas | Assembly|round|1 Pos|37,7mm (D)|17,2mm(H - Tape and Reel (Alt: CA16256_EVA-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Reel | 0 |
|
$1.2276 / $1.5708 | Buy Now |
DISTI #
CA16256_EVA-SS
|
Avnet Silica | (Alt: CA16256_EVA-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CA16256_EVA-SS
CA16256_EVA-SS CAD Models
CA16256_EVA-SS Part Data Attributes:
|
CA16256_EVA-SS
LEDIL
Buy Now
|
Compare Parts:
CA16256_EVA-SS
LEDIL
|
Samacsys Manufacturer | LEDIL |