Part Details for CA18FAN12BPA2IO by Carlo Gavazzi Holding AG
Overview of CA18FAN12BPA2IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CA18FAN12BPA2IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5317
|
Newark | Capacitive Proximity Sensor, Non-Flush Mountable, Sensing Range 12Mm, Adjustable 3-15Mm, Power Supply 10-40Vdc, Npn/Pnp Output, N.o./N.c., Io-Link, Cable Pvc, Housing Pfte M18 X 70Mm, 4Th Generation Tripleshield, Improved Emc |Carlo Gavazzi CA18FAN12BPA2IO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.1900 / $352.4500 | Buy Now |
DISTI #
225-CA18FAN12BPA2IO
|
Mouser Electronics | Proximity Sensors CAP PROX PFTE M18 NON-FLUSH IO-LINK, CAB RoHS: Compliant | 0 |
|
$313.6800 / $334.8200 | Order Now |
DISTI #
72183597
|
RS | Proximity, Sensor, Capacitive, M18,Teflon, IOLink,12mm Sense Dist,2M Cable, CASeries | Carlo Gavazzi Inc. CA18FAN12BPA2IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$376.5400 | RFQ |
|
Onlinecomponents.com | Capacitive Proximity Sensor - Non-flush mountable - Range 3-15mm - Power 10-40VDC - NPN/PNP Out - Cable PVC - PFTE M18 x 70mm - IP69K RoHS: Compliant | 0 |
|
$251.1200 / $834.7500 | Buy Now |
DISTI #
CA18FAN12BPA2IO
|
TME | Sensor: capacitive, Range: 12mm, OUT: PNP/NPN NO/NC, Usup: 10÷40VDC Min Qty: 1 | 0 |
|
$138.1600 / $159.4100 | RFQ |