Part Details for CA20COM-E24A24P-B by ITT Interconnect Solutions
Overview of CA20COM-E24A24P-B by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CA20COM-E24A24P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P5989
|
Newark | Ca Bayonet |Itt Cannon CA20COM-E24A24P-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6200 / $37.3200 | Buy Now |
DISTI #
CA20COM-E24A24P-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.1521 | Buy Now |
DISTI #
CA20COM-E24A24P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port - Bulk (Alt: CA20COM-E24A24P-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7375 / $43.1420 | Buy Now |
DISTI #
965-121632-0006A
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$34.1400 | Order Now |
DISTI #
ITTCA20COM-E24A24P-B
|
Heilind Electronics | CA20COM-E24A24P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9500 / $60.6300 | Buy Now |
DISTI #
CA20COM-E24A24P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port - Bulk (Alt: CA20COM-E24A24P-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7375 / $43.1420 | Buy Now |
DISTI #
ITTCA20COM-E24A24P-B
|
Interstate Connecting Components | CA20COM-E24A24P-B | 0 |
|
Buy Now | |
DISTI #
121632-0006 A
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port (Alt: 121632-0006 A) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.9500 / $60.6300 | Buy Now |
Part Details for CA20COM-E24A24P-B
CA20COM-E24A24P-B CAD Models
CA20COM-E24A24P-B Part Data Attributes:
|
CA20COM-E24A24P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20COM-E24A24P-B
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 24A24 |