Part Details for CA20COM-L10SL-4P-B by ITT Interconnect Solutions
Overview of CA20COM-L10SL-4P-B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20COM-L10SL-4P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA20COM-L10SL-4P-B
|
Avnet Americas | - Bulk (Alt: CA20COM-L10SL-4P-B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7375 / $23.7725 | Buy Now |
DISTI #
965-121576-0746
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$18.2400 / $18.8100 | Order Now |
DISTI #
ITTCA20COM-L10SL-4P-B
|
Heilind Electronics | CA20COM-L10SL-4P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9500 / $33.4100 | Buy Now |
DISTI #
CA20COM-L10SL-4P-B
|
Avnet Americas | - Bulk (Alt: CA20COM-L10SL-4P-B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7375 / $23.7725 | Buy Now |
DISTI #
ITTCA20COM-L10SL-4P-B
|
Interstate Connecting Components | CA20COM-L10SL-4P-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9500 / $33.4100 | Buy Now |
Part Details for CA20COM-L10SL-4P-B
CA20COM-L10SL-4P-B CAD Models
CA20COM-L10SL-4P-B Part Data Attributes:
|
CA20COM-L10SL-4P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA20COM-L10SL-4P-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE, REAR MOUNTING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |