Part Details for CA21104004 by Belden Inc
Overview of CA21104004 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA21104004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2082
|
Newark | Patchcord B10Gx Cmr Yel 4Ft |Belden CA21104004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $22.2200 | Buy Now |
DISTI #
BEL25683-ND
|
DigiKey | PATCHCORD B10GX CMR YEL 4FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9300 | Buy Now |
DISTI #
566-CA21104004
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR PATCH CORD 4FT YELOW SOLID 10GX RoHS: Compliant | 0 |
|
$19.8700 / $22.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3200 / $21.6100 | Buy Now |
Part Details for CA21104004
CA21104004 CAD Models
CA21104004 Part Data Attributes
|
CA21104004
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CA21104004
Belden Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | CUL; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.334 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |