Part Details for CA21209050A06 by Belden Inc
Overview of CA21209050A06 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA21209050A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL9829-ND
|
DigiKey | 10GX PRE-TERM ASSY WHI 50FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$485.7200 | Buy Now |
DISTI #
566-CA21209050A06
|
Mouser Electronics | Ethernet Cables / Networking Cables 10GX PRE-TERM ASSY WHI 50FT | 0 |
|
$484.0700 / $485.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$432.8200 / $458.1100 | Buy Now |
Part Details for CA21209050A06
CA21209050A06 CAD Models
CA21209050A06 Part Data Attributes
|
CA21209050A06
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CA21209050A06
Belden Inc
Telecom and Datacom Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |