There are no models available for this part yet.
Overview of CA250 by Extech by FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCA250B | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type B, 0.5m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | |
ND9ACA250A | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 8u\\ |
Price & Stock for CA250 by Extech by FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |