Part Details for CA2KN22D7 by Schneider Electric
Overview of CA2KN22D7 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2KN22D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA2KN22D7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 42VAC, 10A, TeSys D, W: 45mm Min Qty: 1 | 0 |
|
$34.9400 / $41.1800 | RFQ |