Part Details for CA2KN22F72 by Schneider Electric
Overview of CA2KN22F72 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2KN22F72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B6810
|
Newark | Contactor, Dpst-No/Nc, 110Vac, 4P, Din, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:Dpst-No, Dpst-Nc, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CA2KN22F72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $45.6500 | Buy Now |
DISTI #
4008-CA2KN22F72-ND
|
DigiKey | ELECTROMAGNETIC RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$56.0300 | Buy Now |
DISTI #
71123209
|
RS | Relay, Industrial, Miniature, TeSys K, 110VAC Coil, 2NO-2NC | Schneider Electric CA2KN22F72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8200 / $56.0300 | RFQ |