Part Details for CA2KN22G72 by Schneider Electric
Overview of CA2KN22G72 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CA2KN22G72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C5317
|
Newark | Control Relay 600Vac 10Amp Iec Options Rohs Compliant: Yes |Schneider Electric CA2KN22G72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6500 / $44.5800 | Buy Now |
DISTI #
4008-CA2KN22G72-ND
|
DigiKey | AUXILIARY CONT K 2F 2O 120VAC SU Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$56.0300 | Buy Now |
DISTI #
70405499
|
RS | Control Relay 2 NO-2 NC,10A,120 VAC, 50-60Hz, 600V ,Screw Clamps, TeSys K Series | Schneider Electric CA2KN22G72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 |
|
$45.7200 / $57.1500 | Buy Now |