Part Details for CA2KN22M7 by Schneider Electric
Overview of CA2KN22M7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CA2KN22M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B6812
|
Newark | Contactor, Dpst-No/Nc, 220Vac, 4P, Din, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:Dpst-No, Dpst-Nc, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CA2KN22M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1600 / $48.1600 | Buy Now |
DISTI #
4008-CA2KN22M7-ND
|
DigiKey | K CONTROL RELAY 2NO 2NC 220V AC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.2000 | Buy Now |
DISTI #
71123421
|
RS | Relay, Industrial, Miniature, TeSys K, 230VAC Coil, 2NO-2NC | Schneider Electric CA2KN22M7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$36.0700 / $45.0800 | Buy Now |
DISTI #
CA2KN22M7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 220VAC, 10A, TeSys D, W: 45mm Min Qty: 1 | 9 |
|
$30.8200 / $36.3200 | Buy Now |