Part Details for CA2KN22N7 by Schneider Electric
Overview of CA2KN22N7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CA2KN22N7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9203
|
Newark | Control Relay 600Vac 10Amp Iec Options Rohs Compliant: Yes |Schneider Electric CA2KN22N7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9100 / $35.1600 | Buy Now |
DISTI #
4008-CA2KN22N7-ND
|
DigiKey | K CONTROL RELAY 2NO 2NC 415V AC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.2000 | Buy Now |
DISTI #
71123423
|
RS | Relay, Industrial, Miniature, TeSys K, 415VAC Coil, 2NO-2NC | Schneider Electric CA2KN22N7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3600 / $44.2000 | RFQ |