Part Details for CA2KN22V7 by Schneider Electric
Overview of CA2KN22V7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2KN22V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-CA2KN22V7-ND
|
DigiKey | ELECTROMAGNETIC RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.2000 | Buy Now |
DISTI #
72257111
|
RS | CONTROL RELAY 600VAC 10AMP IEC +OPTIONS | Schneider Electric CA2KN22V7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3600 / $44.2000 | RFQ |
Part Details for CA2KN22V7
CA2KN22V7 CAD Models
CA2KN22V7 Part Data Attributes
|
CA2KN22V7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CA2KN22V7
Schneider Electric
4PST, Momentary, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 320V; COIL RELEASE VOLTAGE(AC): 80V; OPERATE/RELEASE TIME CAPTURED FOR NO | |
Body Breadth | 45 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 58 mm | |
Coil Voltage(AC)-Max | 400 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 58mm x 45mm x 57mm | |
Reference Standard | BS; CSA; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | CONTROL RELAY | |
Release Time | 10 ms | |
Sealing | IP2X | |
Surface Mount | NO | |
Termination Type | SNAP-ON |