Part Details for CA2KN40F7 by Schneider Electric
Overview of CA2KN40F7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for CA2KN40F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B6824
|
Newark | Contactor, 4Pst-No, 110Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CA2KN40F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3800 / $54.1300 | Buy Now |
DISTI #
4008-CA2KN40F7-ND
|
DigiKey | K CONTROL RELAY 4NO 110V AC COIL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.2000 | Buy Now |
DISTI #
70379038
|
RS | Control Relay 4NO 110 VAC, TeSys K Series | Schneider Electric CA2KN40F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 |
|
$43.3000 / $54.1300 | Buy Now |
DISTI #
CA2KN40F7
|
TME | Contactor: 4-pole, NO x4, 110VAC, 10A, TeSys D, screw terminals Min Qty: 1 | 10 |
|
$27.9700 / $32.9700 | Buy Now |
Part Details for CA2KN40F7
CA2KN40F7 CAD Models
CA2KN40F7 Part Data Attributes:
|
CA2KN40F7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CA2KN40F7
Schneider Electric
4PST, Momentary, DIN-Rail Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Coil Voltage(AC)-Max | 110 V | |
Contact Voltage(AC)-Max | 690 V | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | CONTROL RELAY |