Part Details for CA3028AM by Harris Semiconductor
Overview of CA3028AM by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for CA3028AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CA3028 - DIFFERENTIAL/CASCODE AMPLIFIER FOR COMMERCIAL AND INDUSTRIAL EQUIPMENT FROM DC TO 120MHZ ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for CA3028AM
CA3028AM CAD Models
CA3028AM Part Data Attributes:
|
CA3028AM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3028AM
Harris Semiconductor
Analog Circuit, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Min (Vsup) | -12 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CA3028AM
This table gives cross-reference parts and alternative options found for CA3028AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3028AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3028BM | Analog Circuit, PDSO8 | Harris Semiconductor | CA3028AM vs CA3028BM |
CA3028AM96 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | Intersil Corporation | CA3028AM vs CA3028AM96 |