Part Details for CA30CAN25NAM1 by Carlo Gavazzi Holding AG
Overview of CA30CAN25NAM1 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA30CAN25NAM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1513-ND
|
DigiKey | SENSOR PROX CAPACITIVE 25MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$250.0912 / $281.0000 | Buy Now |
DISTI #
225-CA30CAN25NAM1
|
Mouser Electronics | Proximity Sensors CAP PROX PL M30 NPN NO+NC,PLUG RoHS: Compliant | 5 |
|
$243.7900 / $261.6400 | Buy Now |
DISTI #
70620570
|
RS | Capacitive Proximity Sensor, Connection Type M12, Output NPN, CA30 Series | Carlo Gavazzi Inc. CA30CAN25NAM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$252.9000 / $281.0000 | Buy Now |
|
Onlinecomponents.com | CAP PROX PL M30 NPN NO+NC PLUG RoHS: Compliant |
3 In Stock |
|
$224.8000 / $249.0900 | Buy Now |
DISTI #
CA30CAN25NAM1
|
TME | Sensor: capacitive, Range: 0÷25mm, OUT: NPN / NO + NC, Housing: M30 Min Qty: 1 | 2 |
|
$90.1100 / $103.9800 | Buy Now |
|
Master Electronics | CAP PROX PL M30 NPN NO+NC PLUG RoHS: Compliant |
3 In Stock |
|
$224.8000 / $249.0900 | Buy Now |
Part Details for CA30CAN25NAM1
CA30CAN25NAM1 CAD Models
CA30CAN25NAM1 Part Data Attributes
|
CA30CAN25NAM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA30CAN25NAM1
Carlo Gavazzi Holding AG
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; IP68; IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 61 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 25 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, NPN, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |