Part Details for CA3100E181SB0515A240 by ITT Interconnect Solutions
Overview of CA3100E181SB0515A240 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E181SB0515A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTCA3100E181SB0515A240
|
Heilind Electronics | CA3100E18-1S-B-05-15-A240 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CA3100E181SB0515A240
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 |
Americas - 11 In Stock |
|
$100.1100 | Buy Now |
DISTI #
ITTCA3100E181SB0515A240
|
Interstate Connecting Components | CA3100E18-1S-B-05-15-A240 | 0 |
|
Buy Now |