Part Details for CA3100F14S-6S by ITT Interconnect Solutions
Overview of CA3100F14S-6S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for CA3100F14S-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0887
|
Newark | Connector Circular Wall Mount Receptacle 06Ct Socket |Itt Cannon CA3100F14S-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$32.6900 / $48.1200 | Buy Now |
DISTI #
E/R CA3100F14S-6S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: E/R CA3100F14S-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3100F14S-6S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: CAN CA3100F14S-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 539 Factory Stock |
|
RFQ | |
DISTI #
695-CA3100F14S6S
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16S SKT RECP WALL | 0 |
|
$38.8100 / $48.1500 | Order Now |
DISTI #
E/R CA3100F14S-6S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: E/R CA3100F14S-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3100F14S-6S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: CAN CA3100F14S-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 539 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3100F14S-6S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: E/R CA3100F14S-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3100F14S-6S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 14S-6 - Bulk (Alt: CAN CA3100F14S-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 539 Factory Stock |
|
RFQ | |
DISTI #
1984818
|
element14 Asia-Pacific | CIRCULAR, SIZE 14S, 6WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 252 |
|
$41.1047 / $45.4196 | Buy Now |
DISTI #
1984818
|
Farnell | CIRCULAR, SIZE 14S, 6WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 799 |
|
$62.7719 / $71.0383 | Buy Now |
Part Details for CA3100F14S-6S
CA3100F14S-6S CAD Models
CA3100F14S-6S Part Data Attributes
|
CA3100F14S-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F14S-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |