Part Details for CA3102E14S-5P-B-A176 by ITT Interconnect Solutions
Overview of CA3102E14S-5P-B-A176 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14S-5P-B-A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E14S-5P-B-A1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port - Bulk (Alt: CA3102E14S-5P-B-A1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5375 / $25.0860 | Buy Now |
DISTI #
121087-0172
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 121087-0172) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-121087-0172
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$18.7600 / $19.8500 | Order Now |
DISTI #
ITTCA3102E14S-5P-B-A176
|
Heilind Electronics | CA3102E14S-5P-B-A176 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$16.8300 / $35.2600 | Buy Now | |
DISTI #
CA3102E14S-5P-B-A1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port - Bulk (Alt: CA3102E14S-5P-B-A1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5375 / $25.0860 | Buy Now |
DISTI #
121087-0172
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port - Bulk (Alt: 121087-0172) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTCA3102E14S-5P-B-A176
|
Interstate Connecting Components | CA3102E14S-5P-B-A176 | 0 |
|
Buy Now | |
DISTI #
121087-0172
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port (Alt: 121087-0172) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$16.8300 / $35.2600 | Buy Now |
Part Details for CA3102E14S-5P-B-A176
CA3102E14S-5P-B-A176 CAD Models
CA3102E14S-5P-B-A176 Part Data Attributes:
|
CA3102E14S-5P-B-A176
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E14S-5P-B-A176
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |