Part Details for CA3102E14S-5SA206 by ITT Interconnect Solutions
Overview of CA3102E14S-5SA206 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14S-5SA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3102E14S-5S
|
Avnet Americas | - Bulk (Alt: CAN CA3102E14S-5S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8375 / $33.0761 | Buy Now |
DISTI #
695-CA3102E14S5SA206
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT RECP BOX RoHS: Compliant | 0 |
|
$21.5900 / $29.1500 | Order Now |
|
Quest Components | 5 |
|
$43.0520 | Buy Now |
Part Details for CA3102E14S-5SA206
CA3102E14S-5SA206 CAD Models
CA3102E14S-5SA206 Part Data Attributes
|
CA3102E14S-5SA206
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E14S-5SA206
ITT Interconnect Solutions
CONN RCPT 5 POS BOX MNT W/SKTS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14S-5 |