-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1517
|
Newark | Connector Circular Box Mount Receptacle 02Ct Pin |Itt Cannon CA3102E16-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$22.7800 / $25.9400 | Buy Now |
DISTI #
ICA3102E16-11P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E/R CA3102E16-11P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 16-11 - Bulk (Alt: E/R CA3102E16-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 295 Factory Stock |
|
$27.0139 / $39.9805 | Buy Now |
DISTI #
CAN CA3102E16-11P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 16-11 - Bulk (Alt: CAN CA3102E16-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 27 Factory Stock |
|
$15.8650 / $31.1651 | Buy Now |
DISTI #
695-CA3102E16-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 PIN RECP BOX | 1 |
|
$20.3400 / $27.4600 | Buy Now |
DISTI #
20689726
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 349 |
|
$19.4877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3102E16-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E16-11P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |