Part Details for CA3102E20-15P-B-F80 by ITT Interconnect Solutions
Overview of CA3102E20-15P-B-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E20-15P-B-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E20-15P-B-F80
|
Avnet Americas | - Bulk (Alt: CA3102E20-15P-B-F80) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1440 / $32.3280 | Buy Now |
DISTI #
965-121092-0006
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$27.1000 / $28.6800 | Order Now |
DISTI #
ITTCA3102E20-15P-B-F80
|
Heilind Electronics | CA3102E20-15P-B-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$24.8100 / $51.9500 | Buy Now | |
DISTI #
CA3102E20-15P-B-F80
|
Avnet Americas | - Bulk (Alt: CA3102E20-15P-B-F80) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1440 / $32.3280 | Buy Now |
DISTI #
CA3102E20-15P-B-F80
|
Avnet Americas | - Bulk (Alt: CA3102E20-15P-B-F80) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1440 / $32.3280 | Buy Now |
DISTI #
121092-0006
|
Avnet Abacus | CANCA3102E20-15P-B-F80 (Alt: 121092-0006) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$24.8100 / $51.9500 | Buy Now |
Part Details for CA3102E20-15P-B-F80
CA3102E20-15P-B-F80 CAD Models
CA3102E20-15P-B-F80 Part Data Attributes
|
CA3102E20-15P-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E20-15P-B-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |