Part Details for CA3102E20-23P-B-04 by ITT Interconnect Solutions
Overview of CA3102E20-23P-B-04 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CA3102E20-23P-B-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E20-23P-B-04
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CA3102E20-23P-B-04) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4500 / $42.6980 | Buy Now |
DISTI #
965-121575-1981
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$31.9300 / $33.7900 | Order Now |
DISTI #
ITTCA3102E20-23P-B-04
|
Heilind Electronics | CA3102E20-23P-B-04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.6500 / $60.0100 | Buy Now | |
DISTI #
CA3102E20-23P-B-04
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CA3102E20-23P-B-04) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4500 / $42.6980 | Buy Now |
DISTI #
CA3102E20-23P-B-04
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CA3102E20-23P-B-04) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4500 / $42.6980 | Buy Now |
DISTI #
121575-1981
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port (Alt: 121575-1981) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$28.6500 / $60.0100 | Buy Now |
Part Details for CA3102E20-23P-B-04
CA3102E20-23P-B-04 CAD Models
CA3102E20-23P-B-04 Part Data Attributes
|
CA3102E20-23P-B-04
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E20-23P-B-04
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |