-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 2 POS BOX MNT W/PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R CA3102E20-23P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 20-23 - Bulk (Alt: E/R CA3102E20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3102E20-23P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#8 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$14.4700 / $16.3300 | Order Now |
DISTI #
E/R CA3102E20-23P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 20-23 - Bulk (Alt: E/R CA3102E20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3102E20-23P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 20-23 - Bulk (Alt: E/R CA3102E20-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3102E20-23P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E20-23P
ITT Interconnect Solutions
CONN RCPT 2 POS BOX MNT W/PINS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |