Part Details for CA3102E24-28P-B-01-A176 by ITT Interconnect Solutions
Overview of CA3102E24-28P-B-01-A176 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-28P-B-01-A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P8140
|
Newark | Ca Bayonet |Itt Cannon CA3102E24-28P-B-01-A176 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6900 / $50.6400 | Buy Now |
DISTI #
CA3102E24-28P-B-01
|
Avnet Americas | - Bulk (Alt: CA3102E24-28P-B-01) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2750 / $58.5525 | Buy Now |
DISTI #
965-121094-0393
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$43.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$39.2900 / $107.6100 | Buy Now | |
DISTI #
CA3102E24-28P-B-01
|
Avnet Americas | - Bulk (Alt: CA3102E24-28P-B-01) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2750 / $58.5525 | Buy Now |
DISTI #
121094-0393
|
Avnet Abacus | CANCA3102E24-28P-B-01-A176 (Alt: 121094-0393) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$39.2900 / $107.6100 | Buy Now |
Part Details for CA3102E24-28P-B-01-A176
CA3102E24-28P-B-01-A176 CAD Models
CA3102E24-28P-B-01-A176 Part Data Attributes:
|
CA3102E24-28P-B-01-A176
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-28P-B-01-A176
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |